- Home ›
- All Products›
- 368546-1
368546-1
TE Connectivity / AMP Brand
070 MLC CAP HSG 6P(D.B)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
070 MLC CAP HSG 6P(D.B)
Search Keywords: 3685461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368546-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Serviceable:No
-
Terminal Position Assurance:No
-
Sealable:No
-
Primary Product Color:Natural
-
Circuit Application:Signal
-
Number of Positions:6
-
Primary Locking Feature:Integrated in Housing
-
Connector System:Wire-to-Wire
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Position Assurance Capable:No
-
Packaging Quantity:150
-
Number of Rows:2
-
Packaging Method:Bag
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:180°
-
Mating Tab Width:.07 in, 1.7 mm
-
Row-to-Row Spacing:.232 in, 5.9 mm
-
Product Width:1.23 in, 31.4 mm
-
Product Length:1.01 in, 25.7 mm
-
Strain Relief:Without
-
Housing Material:PBT
-
Contact Size:1.8mm
-
Connector Shape:Rectangular
-
Contact Type:Tab
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:.712 in, 18.1 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
150
$0.5136
600
$0.4173
1,050
$0.3986
2,550
$0.3815
5,100
$0.3658
7,500
$0.3649
10,050
$0.3561
15,000 +
$0.3552
Click for Quote
Log in
to unlock special pricing