- Home ›
- All Products›
- 368545-1
368545-1
TE Connectivity / AMP Brand
070 MLC CAP 2P HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
070 MLC CAP 2P HSG
Search Keywords: 3685451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368545-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Circuit Application:Signal
-
Primary Product Color:Natural
-
Packaging Quantity:600
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:No
-
Sealable:No
-
Packaging Method:Bag
-
Number of Rows:1
-
Number of Positions:2
-
Connector & Housing Type:Housing for female terminals
-
Connector System:Wire-to-Wire
-
Mating Alignment Type:Polarized
-
Mating Tab Width:.071 in, 1.8 mm
-
Product Length:.457 in, 11.6 mm
-
Centerline (Pitch):.138 in, 3.5 mm
-
Product Width:.622 in, 15.8 mm
-
Connector Shape:Rectangular
-
Housing Material:PBT GF
-
Strain Relief:Without
-
Contact Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Connector Height:1.217 in, 30.9 mm
-
Contact Size:1.8mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
600
$0.1458
3,000
$0.1310
5,400
$0.1307
7,800
$0.1292
25,200
$0.1238
50,400
$0.1190
100,200
$0.1187
150,000 +
$0.1174
Click for Quote
Log in
to unlock special pricing