- Home ›
- All Products›
- 368544-1
368544-1
TE Connectivity / AMP Brand
070 MLC PLUG 18P HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
070 MLC PLUG 18P HSG
Search Keywords: 3685441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368544-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Number of Positions:18
-
Primary Product Color:White
-
Connector System:Wire-to-Wire
-
Packaging Method:Bag
-
Circuit Application:Signal
-
Number of Rows:2
-
Terminal Position Assurance:No
-
Packaging Quantity:150
-
Connector Position Assurance Capable:No
-
Sealable:No
-
Mating Alignment Type:Polarized
-
Mating Tab Width:.071 in, 1.8 mm
-
Row-to-Row Spacing:.232 in, 5.9 mm
-
Product Length:1.665 in, 42.3 mm
-
Product Width:1.004 in, 25.5 mm
-
Connector Height:.85 in, 21.6 mm
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:1.8mm
-
Mating Alignment:With
-
Housing Material:PBT GF
-
Strain Relief:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
140
Order Increment:
140
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
140
$0.4772
560
$0.3877
1,120
$0.3704
2,520
$0.3545
5,040
$0.3399
7,560
$0.3391
10,080
$0.3309
15,120 +
$0.3301
Click for Quote
Log in
to unlock special pricing