- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 368540-1
368540-1
TE Connectivity / AMP Brand
070 MLC PLUG 8P HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
070 MLC PLUG 8P HSG
Product Highlights:
- Housing
- Plug
- 070 Plug Configuration
- Number of Rows = 2
- Number of Positions = 8
Search Keywords: 3685401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368540-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
240
Order Increment:
240
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
240
$0.3834
720
$0.3604
1,200
$0.3498
2,640
$0.3332
5,040
$0.3198
7,680
$0.3109
10,080
$0.3052
15,120 +
$0.2967
Click for Quote
Log in
to unlock special pricing