- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 368537-1
368537-1
TE Connectivity / AMP Brand
E-S MK-2(+) 12P CAP HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
E-S MK-2(+) 12P CAP HSG
Search Keywords: 3685371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368537-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Primary Product Color:Black
-
Number of Rows:2
-
Height:1.2 in, 30.7 mm
-
Terminal Position Assurance:No
-
Row-to-Row Spacing:.22 in, 5.6 mm
-
Connector & Housing Type:Housing for Male Terminals
-
Body Material:PBT
-
Mounting Feature:Without
-
Connector Position Assurance Capable:No
-
Circuit Application:Signal
-
Polarized:Yes
-
Strain Relief:No
-
Mating Tab Width:.07 in, 1.7 mm
-
Number of Positions:12
-
Connector System:Wire-to-Wire
-
Hybrid Connector:No
-
Serviceable:No
-
Primary Locking Feature:Integrated in Housing
-
Length:1.47 in, 37.5 mm
-
Width:1.43 in, 36.5 mm
-
Sealable:No
-
Centerline (Pitch):.188 in, 4.8 mm
-
Cable Exit Angle:180 °
-
Packaging Quantity:100
-
Packaging Method:Bag
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
100
$0.940
300
$0.860
1,000
$0.734
2,500
$0.695
5,000
$0.674
7,500
$0.671
10,000
$0.667
15,000 +
$0.664
Click for Quote
Log in
to unlock special pricing