- Home ›
- All Products›
- 368530-1
TE Connectivity / AMP Brand
368530-1
E-S MK-2(+) 6P PLUG ASS'Y
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
E-S MK-2(+) 6P PLUG ASS'Y
Search Keywords: 3685301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368530-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Terminal Position Assurance:No
-
Number of Positions:6
-
Packaging Quantity:50
-
Connector System:Wire-to-Wire
-
Packaging Method:Bag
-
UL Flammability Rating:UL 94V-2
-
Primary Product Color:Black
-
Connector Position Assurance Capable:No
-
Number of Rows:3
-
Sealable:Yes
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Product Length:1 in, 25.4 mm
-
Product Width:1.154 in, 29.3 mm
-
Row-to-Row Spacing:.22 in, 5.6 mm
-
Centerline (Pitch):.189 in, 4.8 mm
-
Contact Size:1.8mm
-
Connector Height:1.087 in, 27.6 mm
-
Mating Alignment Type:Polarization Slot
-
Housing Material:PBT GF
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
Tools/3D Models
+
Frequently Asked Questions
Is 368530-1 RoHS compliant?
Yes, 368530-1 is RoHS compliant.
What is the lead time for 368530-1?
The standard lead time for 368530-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
50
$1.69
250
$1.37
500
$1.31
1,000
$1.26
2,500
$1.20
5,000
$1.17
7,500
$1.16
10,000 +
$1.15
Click for Quote
Log in
to unlock special pricing