- Home ›
- All Products›
- 368523-1
TE Connectivity / AMP Brand
368523-1
E-S MK-2(+) 3P PLUG ASS'Y
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
E-S MK-2(+) 3P PLUG ASS'Y
Search Keywords: 3685231
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 368523-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Circuit Application: | Signal |
| Terminal Position Assurance: | No |
| Connector System: | Wire-to-Wire |
| Primary Locking Feature: | Integrated in Housing |
| Connector Position Assurance Capable: | No |
| Primary Product Color: | Black |
| Number of Rows: | 1 |
| Number of Positions: | 3 |
| Packaging Method: | Bag |
| Connector & Housing Type: | Housing for female terminals |
| Sealable: | Yes |
| Serviceable: | No |
| Packaging Quantity: | 100 |
| Cable Exit Angle: | 180° |
| Operating Temperature (Max): | 100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F |
| Product Length: | 1 in, 25.4 mm |
| Mating Tab Width: | .07 in, 1.8 mm |
| Product Width: | 1.08 in, 27.6 mm |
| Operating Temperature Range: | -30 – 105 °C, -22 – 221 °F |
| Centerline (Pitch): | .188 in, 4.8 mm |
| Housing Material: | PBT |
| Connector Height: | .897 in, 22.8 mm |
| Connector Shape: | Rectangular |
| Contact Type: | Receptacle |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Contact Size: | 1.8mm |
| Mating Alignment: | With |
| Strain Relief: | Without |
| Mating Alignment Type: | Polarization Slot |
Tools/3D Models
+
Frequently Asked Questions
Is 368523-1 RoHS compliant?
Yes, 368523-1 is RoHS compliant.
What is the lead time for 368523-1?
The standard lead time for 368523-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
100
$0.930
300
$0.901
500
$0.861
1,000
$0.824
2,500
$0.790
5,000
$0.769
7,500
$0.767
10,000 +
$0.759
Click for Quote
Log in
to unlock special pricing