- Home ›
- All Products›
- 368511-2
368511-2
TE Connectivity / AMP Brand
070 MLC PLUG 20P BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
070 MLC PLUG 20P BLACK
Search Keywords: 3685112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368511-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Primary Product Color:Black
-
Number of Rows:2
-
Packaging Method:Bag
-
Packaging Quantity:150
-
Number of Positions:20
-
Connector System:Wire-to-Wire
-
Terminal Position Assurance:No
-
Sealable:No
-
Connector Position Assurance Capable:No
-
Circuit Application:Signal
-
Mating Alignment Type:Polarized
-
Product Length:1.803 in, 45.8 mm
-
Mating Tab Width:.071 in, 1.8 mm
-
Product Width:1.024 in, 26 mm
-
Row-to-Row Spacing:.232 in, 5.9 mm
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Connector Height:.85 in, 21.6 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:Polybutylene Terephthalate
-
Contact Size:1.8mm
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1505
52 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
1,505
$0.8126
3,010
$0.5001
4,515
$0.3959
6,020 +
$0.3880
Click for Quote
Log in
to unlock special pricing