- Home ›
- All Products›
- 368501-1
368501-1
TE Connectivity / AMP Brand
070 MLC PLUG HSG 4P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
070 MLC PLUG HSG 4P
Product Highlights:
- Connector
- Not Preloaded
- Housing Gender = Plug
- Accepts Contact Gender = Receptacle
- 070 Plug Configuration
Search Keywords: 3685011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368501-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Connector System:Wire-to-Wire
-
Primary Product Color:Natural
-
Number of Positions:4
-
Terminal Position Assurance:No
-
Packaging Quantity:500
-
Sealable:No
-
Number of Rows:1
-
Packaging Method:Bag
-
Circuit Application:Signal
-
Connector Position Assurance Capable:No
-
Mating Alignment Type:Polarized
-
Product Length:.685 in, 17.4 mm
-
Centerline (Pitch):.138 in, 3.5 mm
-
Mating Tab Width:.071 in, 1.8 mm
-
Product Width:.626 in, 15.9 mm
-
Connector Height:.85 in, 21.6 mm
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PBT GF
-
Contact Size:1.8mm
-
Mating Alignment:With
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,443
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.2531
2,500
$0.1981
5,000
$0.1907
7,500
$0.1847
10,000
$0.1838
25,000
$0.1829
50,000
$0.1820
100,000 +
$0.1811
Click for Quote
Log in
to unlock special pricing