- Home ›
- All Products›
- 368500-1
368500-1
TE Connectivity / AMP Brand
070 MLC PLUG HSG 3P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
070 MLC PLUG HSG 3P
Product Highlights:
- Housing
- Plug
- 070 Plug Configuration
- Number of Rows = 1
- Number of Positions = 3
Search Keywords: 3685001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368500-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Circuit Application:Signal
-
Connector Position Assurance Capable:No
-
Number of Positions:3
-
Sealable:No
-
Packaging Quantity:600
-
Connector System:Wire-to-Wire
-
Primary Product Color:Natural
-
Number of Rows:1
-
Terminal Position Assurance:No
-
Packaging Method:Bag
-
Mating Alignment Type:Polarized
-
Centerline (Pitch):.138 in, 3.5 mm
-
Product Width:.626 in, 15.9 mm
-
Mating Tab Width:.071 in, 1.8 mm
-
Product Length:.547 in, 13.9 mm
-
Housing Material:PBT GF
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:.85 in, 21.6 mm
-
Contact Size:1.8mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
600
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
600
$0.5440
1,200
$0.4080
1,800
$0.3808
2,400 +
$0.3732
Click for Quote
Log in
to unlock special pricing