- Home ›
- All Products›
- 368497-3
368497-3
TE Connectivity / AMP Brand
090/SPT HYB 18P PLUG ASSY GRY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
090/SPT HYB 18P PLUG ASSY GRY
Search Keywords: 3684973
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368497-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Terminal Position Assurance:No
-
Number of Positions:18
-
Connector & Housing Type:Housing for female terminals
-
Packaging Method:Tray
-
Connector Position Assurance Capable:No
-
Packaging Quantity:84
-
Primary Product Color:Gray
-
Circuit Application:Signal
-
Connector System:Wire-to-Wire
-
Primary Locking Feature:Integrated in Housing
-
Serviceable:No
-
Sealable:No
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:180°
-
Product Width:.984 in, 25 mm
-
Mating Tab Width:.09 in, .25 in, 2.28 mm, 6.35 mm
-
Product Length:2.02 in, 51.5 mm
-
Mating Alignment:With
-
Contact Size:2.3mm , 6.3mm
-
Connector Height:.732 in, 18.6 mm
-
Housing Material:PBT
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
84
Order Increment:
84
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
84
$0.957
252
$0.777
504
$0.743
1,008
$0.711
2,520
$0.682
5,040
$0.663
7,560
$0.662
10,080 +
$0.655
Click for Quote
Log in
to unlock special pricing