- Home ›
- All Products›
- 368482-2
368482-2
TE Connectivity / AMP Brand
ABS CONN PLUG 25P ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ABS CONN PLUG 25P ASSY
Search Keywords: 3684822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368482-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Circuit Application:Signal
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Packaging Quantity:80
-
Mating Alignment Type:Polarization Slot
-
Nominal Voltage Architecture:12 V
-
Contact Size:1.6mm , 4.8mm
-
Connector & Housing Type:Housing for female terminals
-
Serviceable:Yes
-
Packaging Method:Box
-
Strain Relief:With
-
UL Flammability Rating:UL 94HB
-
Product Width:1.142 in, 29 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Primary Locking Feature:On the Terminal
-
Housing Material:PBT GF
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Centerline (Pitch):.079 in, .374 in, 2 mm, 9.5 mm
-
Terminal Position Assurance:Yes
-
Row-to-Row Spacing:.157 in, .374 in, 4 mm, 9.5 mm
-
Connector Shape:Rectangular
-
Contact Type:Receptacle
-
Mating Tab Width:.063 in, .189 in, 1.6 mm, 4.8 mm
-
Connector Height:1.28 in, 32.5 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:Yes
-
Cable Exit Angle:180°
-
Operating Voltage:12 VDC
-
Number of Rows:2 , 3
-
Number of Positions:25
-
Mating Alignment:With
-
Connector Position Assurance Capable:No
-
Primary Product Color:Black
-
Product Length:2.953 in, 75 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$4.91
80
$3.99
160
$3.81
320
$3.65
560
$3.50
1,040
$3.40
2,560
$3.32
5,040 +
$3.27
Click for Quote
Log in
to unlock special pricing