Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

368383-1

40P REC HSG ASSY(SIEMENS) BLK

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
40P REC HSG ASSY(SIEMENS) BLK
Search Keywords: 3683831
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 368383-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 40
Maximum Voltage Rating: 18 V
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 368383-1 RoHS compliant?
Yes, 368383-1 is RoHS compliant.
What is the lead time for 368383-1?
The standard lead time for 368383-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 126
Can Ship immediately
On Order:
168   can ship 12/4/26
336   can ship 3/10/27
Minimum Order Quantity:
42
Order Increment:
42
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
42
$6.57
84
$6.33
126
$6.32
252
$5.68
504
$5.34
1,008
$4.54
2,520
$4.53
5,040 +
$4.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!