Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

368376-1

Housing for Female Terminals - Wire-to-Board - 81 Positions - 4 Rows - 0.114" (2.90mm) Pitch - Lever Lock - Crimp Termination ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Housing for Female Terminals - Wire-to-Board - 81 Positions - 4 Rows - 0.114" (2.90mm) Pitch - Lever Lock - Crimp Termination - Black.
Search Keywords: 3683761
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 368376-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 33
Body Orientation: Straight
Gender: RCP
Number of Contacts: 81
Maximum Voltage Rating: 18 V
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 368376-1 RoHS compliant?
Yes, 368376-1 is RoHS compliant.
What is the lead time for 368376-1?
The standard lead time for 368376-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 759
Ships today, if you order in
Minimum Order Quantity:
33
Order Increment:
33
18 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
33
$7.07
66
$6.79
132
$6.19
264
$6.04
528
$5.97
1,023
$5.85
2,508
$5.80
5,016 +
$5.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!