- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Clamps & Clips ›
- 368373-1
TE Connectivity / AMP Brand
368373-1
CLIP FOR EJ MK-II (TREE TYPE)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
CLIP FOR EJ MK-II (TREE TYPE)
Product Highlights:
- Accessory
- Accessory Type = Mounting Clip
- Nylon 66 Body Material
- Panel Thickness = 7.00 mm
- Color = Black
Search Keywords: 3683731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368373-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Accessory Type:Mounting Clips
-
Color:Black
Tools/3D Models
+
Frequently Asked Questions
Is 368373-1 RoHS compliant?
Yes, 368373-1 is RoHS compliant.
What is the lead time for 368373-1?
The standard lead time for 368373-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,175
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1,000
$0.1985
3,000
$0.1873
5,000
$0.1868
8,000
$0.1864
25,000
$0.1859
50,000
$0.1854
100,000 +
$0.1850
Click for Quote
Log in
to unlock special pricing