- Home ›
- All Products›
- 368354-5
368354-5
TE Connectivity / AMP Brand
JPT 2P ASSY FOR CLIP GRAY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
JPT 2P ASSY FOR CLIP GRAY
Search Keywords: 3683545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368354-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Number of Rows:1
-
Operating Temperature (Max):130 °C, 266 °F
-
Mating Alignment:With
-
Mating Alignment Type:Polarization Slot
-
Packaging Method:Bag
-
Connector & Housing Type:Housing for female terminals
-
Housing Material:PBT GF
-
Contact Current Rating (Max):30 A
-
Product Width:1.41 in, 36 mm
-
Product Length:.984 in, 25 mm
-
Cable Exit Angle:180°
-
Sealable:Yes
-
Primary Product Color:Dark Gray
-
Serviceable:No
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:No
-
Centerline (Pitch):.196 in, 5 mm
-
Circuit Application:Power
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Quantity:100
-
Number of Positions:2
-
Primary Locking Feature:Integrated in Housing
-
Connector Height:.944 in, 24 mm
-
Contact Size:2.8mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Connector System:Wire-to-Wire
-
Strain Relief:Without
-
Contact Type:Receptacle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
52 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
450
$0.788
900
$0.591
1,350
$0.552
1,800 +
$0.541
Click for Quote
Log in
to unlock special pricing