- Home ›
- All Products›
- 368299-1
368299-1
TE Connectivity / AMP Brand
WIRE SEAL FOR 3.3mm Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
WIRE SEAL FOR 3.3mm Hole
Search Keywords: 3682991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368299-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Packaging Quantity:2000
-
Contains Lubricant:Yes
-
Shore A Hardness:50
-
Packaging Method:Box
-
Primary Product Color:Gray
-
UL Flammability Rating:None
-
Cavity Diameter:.13 in, 3.3 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Primary Product Material:Silicone
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
Order Increment:
2000
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
20,000
$0.1720
40,000
$0.0911
60,000
$0.0641
80,000 +
$0.0628
Click for Quote
Log in
to unlock special pricing