- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 368294-1
368294-1
TE Connectivity / AMP Brand
MQS REC HSG TYPE "B"(ECU 81P)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MQS REC HSG TYPE "B"(ECU 81P)
Search Keywords: 3682941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368294-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:N/A
-
Number of Contacts:38
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
475
Ships today, if you order in
Minimum Order Quantity:
179
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
179
$0.4776
800
$0.4729
1,200
$0.4705
2,800
$0.4449
5,200
$0.4427
7,600
$0.4405
10,000
$0.4383
15,200 +
$0.4361
Click for Quote
Log in
to unlock special pricing