- Home ›
- All Products›
- 368285-1
368285-1
TE Connectivity / AMP Brand
090 14P Splice Pack Plug Assy
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
090 14P Splice Pack Plug Assy
Search Keywords: 3682851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368285-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Product Width:.772 in, 19.6 mm
-
Primary Product Color:Black
-
Number of Rows:2
-
Housing Material:PA
-
Number of Positions:14
-
Circuit Application:Signal
-
Mating Alignment Type:Polarized
-
Connector System:Wire-to-Wire
-
Mating Tab Width:.09 in, 2.3 mm
-
Packaging Quantity:150
-
Product Length:1.764 in, 44.8 mm
-
Packaging Method:Bag
-
Strain Relief:Without
-
Contact Size:2.3mm
-
Connector Height:1.071 in, 27.2 mm
-
Terminal Position Assurance:No
-
Connector Position Assurance Capable:No
-
Centerline (Pitch):.213 in, 5.4 mm
-
Sealable:Yes
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
375
$2.13
750
$1.32
1,125
$1.04
1,500 +
$1.02
Click for Quote
Log in
to unlock special pricing