- Home ›
- All Products›
- 368270-1
368270-1
TE Connectivity / AMP Brand
CLIP FOR 090III MLC SLOT TYPE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CLIP FOR 090III MLC SLOT TYPE
Search Keywords: 3682701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368270-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
Supplier Standard Pack:
1500 -
Primary Product Color:Natural
-
Serviceable:Yes
-
Packaging Method:Bag
-
Primary Product Material:PA
-
UL Flammability Rating:UL 94HB
-
Packaging Quantity:1500
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
1500
52 Weeks
can ship
5/7/27
Price (USD)
Qty
Unit Price
3,000
$0.2876
6,000
$0.1770
9,000
$0.1401
12,000 +
$0.1373
Click for Quote
Log in
to unlock special pricing