- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 368261-2
TE Connectivity / AMP Brand
368261-2
E-S MK-2(+) PLUG 2P ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Housing Gender = Plug
- 2 Positions
- Housing Accepts Contact Type = Receptacle
- Without Contacts
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368261-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C