- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 3682-2311-02
3682-2311-02
TE Connectivity / AMP Brand
Conn OSN-OST Adapter F/PL 0Hz to 18GHz 50Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn OSN-OST Adapter F/PL 0Hz to 18GHz 50Ohm ST Gold
Search Keywords: 3682231102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3682-2311-02
-
Alias/AKA:1058671-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:OSN-OST Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:F/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:31.75 x 15.88 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$87.87
4
$86.25
8
$84.62
15
$83.00
100
$81.37
500 +
$75.56
Click for Quote
Log in
to unlock special pricing