- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 3682-2241-00
3682-2241-00
TE Connectivity / AMP Brand
Conn SMA-Type N Adapter PL/RCP 0Hz to 18GHz 50Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
Conn SMA-Type N Adapter PL/RCP 0Hz to 18GHz 50Ohm ST Gold
Product Highlights:
- Plug-Jack
- Adapter Type = SMA - N Series
Search Keywords: 3682224100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3682-2241-00
-
Alias/AKA:1058664-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA-Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:32 x 17.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$178.25
2
$174.94
4
$171.64
8
$168.34
50
$165.04
100
$132.03
500
$103.98
1,000 +
$89.12
Click for Quote
Log in
to unlock special pricing