Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

368215-1

Conn Housing RCP 3 POS Crimp ST Cable Mount Light Gray Bag Automotive

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Housing RCP 3 POS Crimp ST Cable Mount Light Gray Bag Automotive
Search Keywords: 3682151
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    368215-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 368215-1 RoHS compliant?
Yes, 368215-1 is RoHS compliant.
What is the lead time for 368215-1?
The standard lead time for 368215-1 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,371
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
300
Order Increment:
100
18 Weeks can ship 12/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.913
300
$0.911
600
$0.683
900
$0.638
1,200 +
$0.625
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!