- Home ›
- All Products›
- 368162-2
368162-2
TE Connectivity / AMP Brand
JPT 4P ASSY FOR MAP SENSOR BLU
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
JPT 4P ASSY FOR MAP SENSOR BLU
Search Keywords: 3681622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368162-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Terminal Position Assurance:No
-
Serviceable:No
-
Circuit Application:Signal
-
Connector Position Assurance Capable:No
-
Packaging Method:Bag
-
Primary Product Color:Black
-
Connector & Housing Type:Housing for female terminals
-
Number of Rows:1
-
Primary Locking Feature:Integrated in Housing
-
Number of Positions:4
-
Sealable:Yes
-
Packaging Quantity:250
-
Connector System:Wire-to-Wire
-
Cable Exit Angle:180°
-
Centerline (Pitch):.196 in, 5 mm
-
Product Width:1.2 in, 30.5 mm
-
Product Length:1.15 in, 29.3 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
-
Connector Height:.484 in, 12.3 mm
-
Strain Relief:Without
-
Contact Size:2.8mm
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Housing Material:PA GF
-
Mating Alignment Type:Polarizing Rib
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
375
$0.987
750
$0.740
1,125
$0.691
1,500 +
$0.677
Click for Quote
Log in
to unlock special pricing