- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 368162-1
368162-1
TE Connectivity / AMP Brand
JPT 4P ASSY FOR MAP SENSOR ORA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
JPT 4P ASSY FOR MAP SENSOR ORA
Search Keywords: 3681621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368162-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,349
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$0.4969
500
$0.4957
1,000
$0.4856
2,500
$0.4657
5,000
$0.4645
7,500
$0.4597
10,000
$0.4586
15,000 +
$0.4569
Click for Quote
Log in
to unlock special pricing