- Home ›
- All Products›
- 368136-6
368136-6
TE Connectivity / AMP Brand
040/070 HYB 26P PLUG HSG GRAY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
040/070 HYB 26P PLUG HSG GRAY
Search Keywords: 3681366
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368136-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Primary Locking Feature:Integrated in Housing
-
Number of Rows:4
-
Connector System:Wire-to-Wire
-
Number of Positions:26
-
Sealable:No
-
Connector & Housing Type:Housing for female terminals
-
Terminal Position Assurance:No
-
Serviceable:Yes
-
Circuit Application:Signal
-
Connector Position Assurance Capable:No
-
Primary Product Color:Gray
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
UL Flammability Rating:UL 94HB
-
Row-to-Row Spacing:.205 in, 5.2 mm
-
Centerline (Pitch):.118 in, 3 mm
-
Product Width:1.697 in, 43.1 mm
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 85 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Product Length:.827 in, 21 mm
-
Mating Tab Width:.039 in, .071 in, 1 mm, 1.8 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:1.102 in, 28 mm
-
Housing Material:PBT
-
Contact Size:1.8mm , 1mm
-
Contact Type:Receptacle
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Strain Relief:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
150
$0.5618
600
$0.4565
1,050
$0.4360
2,550
$0.4173
5,100
$0.4002
7,500
$0.3992
10,050
$0.3895
15,000 +
$0.3885
Click for Quote
Log in
to unlock special pricing