- Home ›
- All Products›
- 368136-1
368136-1
TE Connectivity / AMP Brand
040/070 HYB 26P PLUG HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
040/070 HYB 26P PLUG HSG
Product Highlights:
- Housing
- Plug
- 040/070 Hybrid Plug Configuration
- Number of Rows = 2
- Number of Positions = 26
Search Keywords: 3681361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368136-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Sealable:No
-
Number of Positions:26
-
Connector & Housing Type:Housing for female terminals
-
Primary Product Color:Natural
-
Connector Position Assurance Capable:No
-
Packaging Method:Bag
-
Circuit Application:Signal
-
Packaging Quantity:150
-
Terminal Position Assurance:No
-
Connector System:Wire-to-Wire
-
Mating Alignment Type:Polarized
-
Row-to-Row Spacing:.205 in, 5.2 mm
-
Product Width:1.102 in, 28 mm
-
Mating Tab Width:.039 in, .071 in, 1 mm, 1.8 mm
-
Product Length:1.697 in, 43.1 mm
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:1.8mm , 1mm
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Contact Type:Receptacle
-
Connector Height:.827 in, 21 mm
-
Housing Material:PBT GF
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
150
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
150
$0.6497
600
$0.6293
1,050
$0.6008
2,550
$0.5518
5,100
$0.5498
7,500
$0.5365
10,050
$0.5355
15,000 +
$0.5294
Click for Quote
Log in
to unlock special pricing