Image is representational - see mfr. specs

040/070 HYB 16P PLUG HSG GRY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
040/070 HYB 16P PLUG HSG GRY
Search Keywords: 3681346
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    368134-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    240
  • Hybrid Connector:
    Yes
  • Length:
    1.008 in, 25.6 mm
  • Number of Rows:
    2
  • Mounting Feature:
    Without
  • Connector Position Assurance Capable:
    No
  • Height:
    .8268 in, 21 mm
  • Connector System:
    Wire-to-Wire
  • Width:
    1.102 in, 28 mm
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Packaging Quantity:
    250
  • Mating Tab Width:
    .039 in, .071 in, 1 mm, 1.8 mm
  • Number of Positions:
    16
  • Centerline (Pitch):
    .118 in, 3 mm
  • Row-to-Row Spacing:
    .205 in, 5.2 mm
  • Connector Style:
    Housing for female terminals
  • Polarized:
    Yes
  • Color:
    Gray
  • Circuit Application:
    Signal
  • Packaging Method:
    Bag
  • Sealable:
    No
  • Terminal Position Assurance:
    No
  • Strain Relief:
    No
  • Body Material:
    PBT GF
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
300
$0.997
600
$0.748
900
$0.698
1,200 +
$0.684
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!