- Home ›
- All Products›
- 368134-1
368134-1
TE Connectivity / AMP Brand
040/070 HYB 16P PLUG HSG NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
040/070 HYB 16P PLUG HSG NAT
Search Keywords: 3681341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368134-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Packaging Quantity:250
-
Circuit Application:Signal
-
Sealable:No
-
Primary Product Color:Natural
-
Connector System:Wire-to-Wire
-
Terminal Position Assurance:No
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:16
-
Number of Rows:2
-
Connector Position Assurance Capable:No
-
Packaging Method:Bag
-
Mating Alignment Type:Polarized
-
Product Width:1.102 in, 28 mm
-
Row-to-Row Spacing:.205 in, 5.2 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Mating Tab Width:.039 in, .071 in, 1 mm, 1.8 mm
-
Centerline (Pitch):.118 in, 3 mm
-
Product Length:1.008 in, 25.6 mm
-
Contact Size:1mm
-
Connector Height:.827 in, 21 mm
-
Housing Material:PBT GF
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Strain Relief:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2520
52 Weeks
can ship
6/8/27
Price (USD)
Qty
Unit Price
2,520
$0.6321
5,040
$0.3890
7,560
$0.3080
10,080 +
$0.3018
Click for Quote
Log in
to unlock special pricing