- Home ›
- All Products›
- 368121-1
368121-1
TE Connectivity / AMP Brand
CLIP HSG FOR 070(EJ MK-II 16P)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CLIP HSG FOR 070(EJ MK-II 16P)
Product Highlights:
- Accessory
- Accessory Type = Mounting Clip
- Nylon 66 Body Material
- Panel Thickness = .71 - 1.60 mm
- Color = Black
Search Keywords: 3681211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368121-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Method:Bag
-
Primary Product Color:Black
-
Primary Product Material:PA
-
Packaging Quantity:1000
-
Serviceable:Yes
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
1000
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
2,000
$0.1983
4,000
$0.1487
6,000
$0.1388
8,000 +
$0.1360
Click for Quote
Log in
to unlock special pricing