- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 368087-1
368087-1
TE Connectivity / AMP Brand
Contact Tab Crimp ST Cable Mount 16-18AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact Tab Crimp ST Cable Mount 16-18AWG T/R
Product Highlights:
- Contact
- Terminate To Wire
- Tab Width = 2.29 mm
- Tab
- Wire Range = 0.80-1.40² [18-16] mm [AWG]
Search Keywords: 3680871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368087-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
4500 -
Contact Type:N/A
-
Gender:Tab
-
Contact Size:N/A
-
Wire Size:16-18 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,875
Ships today, if you order in
Buy all 3,875 in-stock or the regular minimum order quantity of 4500
Stock lot only:
3875
Minimum Order Quantity:
4500
Order Increment:
4500
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$0.0392
4,500
$0.0356
9,000
$0.0348
13,500
$0.0347
27,000
$0.0343
54,000
$0.0339
103,500
$0.0333
153,000
$0.0332
252,000 +
$0.0331
Click for Quote
Log in
to unlock special pricing