- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 368086-1
368086-1
TE Connectivity / AMP Brand
090II NON SLD TAB(SQ 2.0)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
090II NON SLD TAB(SQ 2.0)
Product Highlights:
- Contact
- Contact Gender = Tab
- Applies To Wire
- Wire/Cable Type = Discrete Wire
- Tab Width = 2.29 mm
Search Keywords: 3680861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368086-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:N/A
-
Gender:Tab
-
Contact Size:N/A
-
Wire Size:14 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
4,000
$0.0459
8,000
$0.0458
12,000
$0.0439
28,000
$0.0427
52,000
$0.0415
100,000
$0.0398
152,000
$0.0397
252,000 +
$0.0396
Click for Quote
Log in
to unlock special pricing