- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 368084-1
TE Connectivity / AMP Brand
368084-1
Contact SKT Crimp ST Cable Mount 16-18AWG Reel
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Terminate To Wire
- Receptacle
- Wire Range = 0.80-1.40² [18-16] mm [AWG]
- Insulation Diameter = 1.40 - 2.50 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 368084-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | KR |
| ECCN: | EAR99 |
Reel Pack:
|
4500 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 16-18 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Pre-Tin |
| Termination Method: | Crimp |
-
This product is discontinued, but still in stock.