- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 368050-1
368050-1
TE Connectivity / AMP Brand
E-S MK-2(+) 16P CAP HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
E-S MK-2(+) 16P CAP HSG
Product Highlights:
- Housing
- Number of Positions = 16
- Housing Type = Receptacle (Cap)
- PBT Body Material
- Color = Black
Search Keywords: 3680501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368050-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
691
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$1.80
250
$1.79
500
$1.36
750
$1.26
1,000 +
$1.23
Click for Quote
Log in
to unlock special pricing