- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 368049-1
368049-1
TE Connectivity / AMP Brand
E-J MK-II(+) 16P PLUG DBL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
E-J MK-II(+) 16P PLUG DBL
Product Highlights:
- Double-Lock Plate
- Number of Positions = 16
- Housing Type = Plug
- PBT Body Material
- Color = Black
Search Keywords: 3680491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368049-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Method:Bag
-
Connector & Contact Retention Accessory Type:TPA (Terminal Position Assurance)
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Primary Product Material:PBT
-
Serviceable:Yes
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Packaging Quantity:500
-
Primary Product Color:Yellow
-
UL Flammability Rating:UL 94-HB
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
625
$0.4073
1,250
$0.3055
1,875
$0.2851
2,500 +
$0.2794
Click for Quote
Log in
to unlock special pricing