- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 368037-2
368037-2
TE Connectivity / AMP Brand
PL 250 REC 0.30-0.56MM2 0.40X21.0PRE-TIN
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PL 250 REC 0.30-0.56MM2 0.40X21.0PRE-TIN
Search Keywords: 3680372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368037-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:30-32 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
3,750
$0.1267
7,500
$0.0950
11,250
$0.0887
15,000 +
$0.0869
Click for Quote
Log in
to unlock special pricing