- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-6609987-6
3-6609987-6
TE Connectivity / AMP Brand
15SRBS8=F8222H
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
15SRBS8=F8222H
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- SRB (1-15 Amp) Series
- General Purpose Application, Power Supplies Application
- Mount Style = Snap-in
Search Keywords: 366099876
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-6609987-6
-
Alias/AKA:15SRBS8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:35.81 x 28.45 x 24.38 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
545
Can Ship immediately
On Order:
4,925
can ship 11/2/26
Minimum Order Quantity:
40
Order Increment:
40
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
40
$3.10
80
$3.00
280
$2.84
520
$2.76
1,000
$2.75
2,520
$2.60
5,000
$2.59
7,520 +
$2.58
Click for Quote
Log in
to unlock special pricing