- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 3-6609987-3
3-6609987-3
TE Connectivity / AMP Brand
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 15A/Contact ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 15A/Contact ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- SRB (1-15 Amp) Series
- General Purpose Application, Power Supplies Application
- Mount Style = Snap-in
Search Keywords: 366099873
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-6609987-3
-
Alias/AKA:15SRBS8-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Cable Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15/Contact A
-
Operating Frequency:50 to 60 Hz
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,440
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
40
$4.66
80
$4.34
280
$3.82
520
$3.65
1,000
$3.48
2,520
$3.27
5,000
$3.26
7,520 +
$3.25
Click for Quote
Log in
to unlock special pricing