- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-6609951-8
3-6609951-8
TE Connectivity / AMP Brand
PS0SXDH3B=C4452
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
PS0SXDH3B=C4452
Search Keywords: 366099518
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-6609951-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Accessory Type:Fuse Clip
-
Shield Style:Complete Shield
-
Ground Choke Option:No
-
Extender Options:None
-
Leakage Current (Max) (120VAC, 60Hz):2 µA
-
Fuse Options:Dual
-
Panel Thickness Range:.031 – .079 in, .79 – 2 mm
-
Voltage (Max):115 VAC, 230 VAC
-
Input Type:IEC
-
Type of Connector:IEC 60320-1 C-14
-
Mount Angle:Vertical
-
Ground Option:None
-
For Use With:P Series
-
Current Rating:3 A
-
Switch Type:DPST
-
Mount Style:Snap-In
-
Voltage Selection:2-Voltage
-
Filter Type:Power Entry (Filtered/Unfiltered)
-
Output Type:.187" FASTON
-
Input Voltage Select:Dual AC (Series/Parallel)
-
Leakage Current (Max) (250VAC, 50Hz):5 µA
-
Filtered:Yes
-
Level Of Filtering:Inductor & Capacitor
-
Operating Temperature Range:-10 – 40 °C
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$55.60
40
$34.21
60
$27.08
80 +
$26.54
Click for Quote
Log in
to unlock special pricing