- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 3-6609128-5
TE Connectivity / AMP Brand
3-6609128-5
6VM4S=F8103
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
6VM4S=F8103
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- M (3-6 Amp) Series
- General Purpose Application
- Mount Style = Mounting Ears (Horizontal)
Search Keywords: 366091285
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-6609128-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:240 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 3-6609128-5 RoHS compliant?
Yes, 3-6609128-5 is RoHS compliant.
What is the lead time for 3-6609128-5?
The standard lead time for 3-6609128-5 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
274
Can Ship immediately
On Order:
140
can ship 11/16/26
240
can ship 3/15/27
29 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
1
$51.01
5
$50.51
16
$41.23
32
$39.07
64
$37.21
112
$35.77
256 +
$33.74
Click for Quote
Log in
to unlock special pricing