- Home ›
- All Products›
- 3-6609107-8
3-6609107-8
TE Connectivity / AMP Brand
PS00XSSX0=C1084
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PS00XSSX0=C1084
Search Keywords: 366091078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-6609107-8
-
Alias/AKA:PS00XSSX0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Fuse Options:Single
-
Filter Type:Power Entry Module
-
Ground Choke Option:No
-
Operating Temperature Range:-10 – 40 °C
-
Leakage Current (Max) (120VAC, 60Hz):250 µA
-
Mount Angle:Vertical
-
Extender Options:None
-
Ground Option:None
-
Leakage Current (Max) (250VAC, 50Hz):500 µA
-
Voltage Rating (Max):250 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
20
$39.81
40
$24.50
60
$19.39
80 +
$19.00
Click for Quote
Log in
to unlock special pricing