- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 3-6609106-2
3-6609106-2
TE Connectivity / AMP Brand
IEC Filter - 250 VAC - EMI - RFI - 3 A - Quick Connect.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Filter - 250 VAC - EMI - RFI - 3 A - Quick Connect.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- Medical Application
- Mount Style = Snap-in
Search Keywords: 366091062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-6609106-2
-
Alias/AKA:PS0S0DH3B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Frequency:10 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,247
Ships today, if you order in
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$37.16
5
$35.93
10
$30.26
25
$28.16
80
$25.82
160
$24.59
320 +
$23.41
Click for Quote
Log in
to unlock special pricing