- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-6609074-4
3-6609074-4
TE Connectivity / AMP Brand
100DCB6F J0=F7928
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
100DCB6F J0=F7928
Product Highlights:
- Filter - EMI/RFI
- Filter Type = DC
- DC (15-125 Amp) Series
- High Performance Application
- Mount Style = Bulkhead & Rack
Search Keywords: 366090744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-6609074-4
-
Alias/AKA:100DCB6F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Bulkhead/Rack
-
Maximum Voltage Rating:80 VDC
-
Maximum Current Rating:100 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 55 °C
-
Dimension:261.9 x 128.5 x 45.2 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$286.54
2
$275.08
5
$264.08
13
$253.52
40 +
$243.37
Click for Quote
Log in
to unlock special pricing