- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-6609006-6
3-6609006-6
TE Connectivity / AMP Brand
15EEJ8=F8023
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
15EEJ8=F8023
Search Keywords: 366090066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-6609006-6
-
Alias/AKA:15EEJ8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:51.76 x 24.39 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$14.70
10
$14.67
30
$14.63
60
$10.98
90
$10.24
120 +
$10.04
Click for Quote
Log in
to unlock special pricing