- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-6609006-4
3-6609006-4
TE Connectivity / AMP Brand
6EEJ8=F8015
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6EEJ8=F8015
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EEJ (1-20 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 366090064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-6609006-4
-
Alias/AKA:6EEJ8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:51.76 x 24.38 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
540
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$14.25
10
$12.11
30
$11.43
60
$10.56
90
$10.30
120 +
$9.23
Click for Quote
Log in
to unlock special pricing