- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3-6600333-6
3-6600333-6
TE Connectivity / AMP Brand
Conn HDR and Receptacle PL 8Power/56Signal POS Press Fit ST Thru-Hole 64 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn HDR and Receptacle PL 8Power/56Signal POS Press Fit ST Thru-Hole 64 Terminal 1 Port Tray
Search Keywords: 366003336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-6600333-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:8Power/56Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:200/60 VDC/VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
540
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
540
$45.12
1,080
$23.04
1,620
$15.69
2,160 +
$15.37
Click for Quote
Log in
to unlock special pricing