- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 365060-3
365060-3
TE Connectivity / AMP Brand
4P HSG F/JUNIOR TIMER BLK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
4P HSG F/JUNIOR TIMER BLK
Search Keywords: 3650603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:365060-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Number of Positions:4
-
Mounting Feature:Without
-
Circuit Application:Signal
-
Packaging Method:Bag
-
Sealable:No
-
Row-to-Row Spacing:.228 in, 5.8 mm
-
Connector Position Assurance Capable:No
-
Connector Style:Housing for female terminals
-
Hybrid Connector:No
-
UL Flammability Rating:UL 94V-2
-
Length:.772 in, 19.6 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Polarisiert:No
-
Number of Rows:2
-
Primary Locking Feature:On the Terminal
-
Body Material:PA
-
Connector System:Wire-to-Wire
-
Connector Code:3
-
Terminal Position Assurance:Yes
-
Centerline (Pitch):.244 in, 6.2 mm
-
Serviceable:Yes
-
Color:Black
-
Height:.886 in, 22.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Can Ship immediately
You may purchase all in-stock quantity of 170
Stock lot only:
170
MOQ for In Stock Qty:
700
MOQ for out of Stock Qty:
700
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$2.145
700
$1.950
1,050
$1.540
1,400 +
$1.510
Click for Quote
Log in
to unlock special pricing