- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 365058-3
TE Connectivity / AMP Brand
365058-3
2P HSG F/JUNIOR TIMER BLK
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
2P HSG F/JUNIOR TIMER BLK
Product Highlights:
- Receptacle Housing
- Connector Type = Junior Power Timer
- Number of Positions = 2
- PA 6.6 Housing Material
- Housing Color = Black
Search Keywords: 3650583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:365058-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 365058-3 RoHS compliant?
Yes, 365058-3 is RoHS compliant.
What is the lead time for 365058-3?
The standard lead time for 365058-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,350
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
750
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
100
$0.3944
250
$0.3934
500
$0.3925
750
$0.3915
1,500
$0.2936
2,250
$0.2740
3,000 +
$0.2686
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT