- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 365058-1
365058-1
TE Connectivity / AMP Brand
2P HSG F/JUNIOR TIMER NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2P HSG F/JUNIOR TIMER NAT
Product Highlights:
- Receptacle Housing
- Connector Type = Junior Power Timer
- Number of Positions = 2
- Housing Color = Natural
- Not Sealed
Search Keywords: 3650581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:365058-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
750
$1.336
1,500
$0.822
2,250
$0.651
3,000 +
$0.638
Click for Quote
Log in
to unlock special pricing